845-014-521-204

Heilind Number:EDA845-014-521-204
Manufacturer:EDAC
Manufacturer Number:845-014-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-204

Detailed Description

Efficiently connect PCBs with our 14-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This straight-mount connector features two rows with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment and secure connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40°C to 105°C, it's ideal for a wide range of applications. Trust in this high-quality connector for seamless data and power transmission in your electronic designs.