845-014-521-207

Heilind Number:EDA845-014-521-207
Manufacturer:EDAC
Manufacturer Number:845-014-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-207

Detailed Description

Enhance your connectivity with this two-row, 14-position Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB designs with this high-quality Card Edge Connector.