845-014-521-208

Heilind Number:EDA845-014-521-208
Manufacturer:EDAC
Manufacturer Number:845-014-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-208

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient connections. With 14 positions, it provides ample space for your PCB needs. The straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your electronic projects with this high-quality connector.