845-014-521-212

Heilind Number:EDA845-014-521-212
Manufacturer:EDAC
Manufacturer Number:845-014-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek green design, it boasts a high amperage of 3A for efficient power transfer. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures reliable performance. With two rows and 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105°C. Ideal for various applications, this connector is a must-have for any electronics project.