845-014-521-402

Heilind Number:EDA845-014-521-402
Manufacturer:EDAC
Manufacturer Number:845-014-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-402

Detailed Description

Enhance connectivity with our Green Board-to-Board PCB Connector, designed for seamless integration in electronic systems. With a sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. Its copper alloy contacts and 14 positions guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Trust in this straight-mount connector to streamline your PCB connections with precision and durability. Elevate your connectivity with this essential component.