845-014-521-403

Heilind Number:EDA845-014-521-403
Manufacturer:EDAC
Manufacturer Number:845-014-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance 14-position board-to-board connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliability in diverse operating environments, from -40 to 105°C. With its green color and single-row layout, it offers easy identification and streamlined installation. Elevate your electronic projects with this essential component.