845-014-521-407

Heilind Number:EDA845-014-521-407
Manufacturer:EDAC
Manufacturer Number:845-014-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-407

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector, featuring a sleek and durable design. With 14 positions available in a single row configuration, it offers seamless connectivity for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The connector's pitch and row spacing of .1 and .2 inches respectively, allow for precise alignment on the PCB. Designed for versatility, it supports a straight mount orientation, accommodating various assembly setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Upgrade your connectivity solutions with this essential component.