845-014-521-412

Heilind Number:EDA845-014-521-412
Manufacturer:EDAC
Manufacturer Number:845-014-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-412

Detailed Description

Enhance connectivity on your PCB with our 14-position straight mount card edge connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, with a low amperage of 3A. Featuring a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for optimal performance. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your system with this high-quality connector for efficient board-to-board connections.