845-014-521-504

Heilind Number:EDA845-014-521-504
Manufacturer:EDAC
Manufacturer Number:845-014-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-504

Detailed Description

Enhance your circuit connections with our Green Board To Board PCB Connector, meticulously designed for seamless integration. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in any setting. With two rows and 14 positions, this connector offers ample connectivity options, while its straight mount orientation facilitates convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our high-quality connector to optimize your PCB assembly process.