845-014-521-508

Heilind Number:EDA845-014-521-508
Manufacturer:EDAC
Manufacturer Number:845-014-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-508

Detailed Description

Enhance your PCB connectivity with this dual-row Board To Board PCB Connector, designed for optimal performance and durability. Featuring 14 positions with a .1-inch pitch and .2-inch row spacing, it ensures secure and efficient connections. The connector is crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, guaranteeing reliability in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this essential component for seamless data transmission.