845-014-521-512

Heilind Number:EDA845-014-521-512
Manufacturer:EDAC
Manufacturer Number:845-014-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-512

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector. Designed for seamless integration, this component features 14 positions with a pitch of .1 inches, allowing for efficient data transmission. Crafted with precision, the connector boasts a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Elevate your electronic assemblies with this high-performance connector.