845-014-521-602

Heilind Number:EDA845-014-521-602
Manufacturer:EDAC
Manufacturer Number:845-014-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a single row design with 14 positions, it offers seamless integration for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transfer. The straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your electronics with this essential component.