845-014-521-603

Heilind Number:EDA845-014-521-603
Manufacturer:EDAC
Manufacturer Number:845-014-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-603

Detailed Description

Enhance your PCB connectivity with our 14-position Board To Board Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance and safety. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. With a compact pitch of .1 inch and a single-row configuration, this connector offers efficient space utilization on your PCB. Its straight mount orientation and temperature-resistant design make it suitable for a wide range of applications, even in harsh environments. Upgrade your connectivity solutions with this high-performance connector.