845-014-521-604

Heilind Number:EDA845-014-521-604
Manufacturer:EDAC
Manufacturer Number:845-014-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-604

Detailed Description

Enhance your electronic connections with our straight-mount Green Card Edge Connector. Designed for seamless PCB integration, this connector boasts 14 positions in a single row, perfect for high-density applications. With a durable housing made of UL 94V-0 DAP and copper alloy contacts, it ensures reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while a 3A amperage rating supports efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of electronic devices. Elevate your PCB assembly with this essential component.