845-014-521-607

Heilind Number:EDA845-014-521-607
Manufacturer:EDAC
Manufacturer Number:845-014-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 14 positions with a single row configuration, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, it simplifies the connection process, making it ideal for a wide range of applications. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, ensuring consistent functionality. Elevate your PCB designs with this essential component.