845-014-521-608

Heilind Number:EDA845-014-521-608
Manufacturer:EDAC
Manufacturer Number:845-014-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Choose this connector for optimal performance and longevity in your electronic projects.