845-014-521-612

Heilind Number:EDA845-014-521-612
Manufacturer:EDAC
Manufacturer Number:845-014-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-612

Detailed Description

Enhance your PCB connectivity with this innovative Board-to-Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a single row design and 14 positions, it offers seamless interconnection for your electronic components. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics projects. Elevate your connectivity game with this essential component.