845-014-521-802

Heilind Number:EDA845-014-521-802
Manufacturer:EDAC
Manufacturer Number:845-014-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-802

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable performance. With two rows and fourteen positions, it offers versatile connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component.