845-014-521-803

Heilind Number:EDA845-014-521-803
Manufacturer:EDAC
Manufacturer Number:845-014-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows and a total of 14 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your PCB. Whether for industrial or consumer electronics, trust in this Straight mount connector to deliver consistent performance. Upgrade your PCB design with this essential component.