845-014-521-804

Heilind Number:EDA845-014-521-804
Manufacturer:EDAC
Manufacturer Number:845-014-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector boasts two rows with a total of 14 positions, offering ample space for seamless connections. Crafted with precision, it guarantees reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contact material and .1-inch pitch ensure efficient, low-resistance transmission. Designed for straight mount orientation, it facilitates easy integration into your PCB setup, while the .2-inch row spacing allows for neat, organized cable management. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly project.