845-014-521-807

Heilind Number:EDA845-014-521-807
Manufacturer:EDAC
Manufacturer Number:845-014-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-807

Detailed Description

Enhance your electronic connections with this dual-row, 14-position board-to-board PCB connector in a vibrant green hue. Designed for seamless integration, it features a compact pitch of .1 in and row spacing of .2 in, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. With a low amperage of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for various applications. Whether you're a seasoned pro or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.