845-014-521-808

Heilind Number:EDA845-014-521-808
Manufacturer:EDAC
Manufacturer Number:845-014-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of 14 positions each, it ensures efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in any environment. Upgrade your system with this essential connector for seamless and secure connectivity.