845-014-521-812

Heilind Number:EDA845-014-521-812
Manufacturer:EDAC
Manufacturer Number:845-014-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-812

Detailed Description

Enhance connectivity in your devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of 14 positions each, it offers ample space for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this straight-mount connector for optimal performance and durability.