845-014-523-101

Heilind Number:EDA845-014-523-101
Manufacturer:EDAC
Manufacturer Number:845-014-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-523-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 14 positions with a single row layout, ensuring efficient data transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing safety and reliability. Crafted with precision, the contacts are composed of Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connections with this essential component.