845-014-523-104

Heilind Number:EDA845-014-523-104
Manufacturer:EDAC
Manufacturer Number:845-014-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-523-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions with a single row layout, ensuring efficient data transfer. The robust UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. Crafted with precision, the contact material is copper alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides a secure and stable connection. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for industrial or personal use, this connector is the perfect solution for your PCB connectivity needs.