845-014-523-108

Heilind Number:EDA845-014-523-108
Manufacturer:EDAC
Manufacturer Number:845-014-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-523-108

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed to streamline your electronic assembly process. Featuring 14 positions and a single row layout with a .1-inch pitch, it ensures precise and efficient connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments, while the Copper Alloy contact material ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.