845-014-523-207

Heilind Number:EDA845-014-523-207
Manufacturer:EDAC
Manufacturer Number:845-014-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-523-207

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts offering a total of 14 positions, you can easily establish secure connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its reliability for seamless data transmission and power delivery within your electronic systems. Elevate your PCB design with this essential component.