845-014-523-404

Heilind Number:EDA845-014-523-404
Manufacturer:EDAC
Manufacturer Number:845-014-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-523-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. Designed for seamless integration, this connector features a single row with 14 positions and a pitch of .1 inches, ensuring precise alignment. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications, from industrial machinery to consumer electronics. Elevate your electronic projects with the efficiency and performance of this essential component.