845-014-523-412

Heilind Number:EDA845-014-523-412
Manufacturer:EDAC
Manufacturer Number:845-014-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-523-412

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration on your PCBs. Featuring a vibrant Green color, it offers 14 positions for optimal connectivity. The connector's durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, it boasts Copper Alloy contacts for efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this connector's exceptional quality and performance for seamless and reliable connections in your projects.