845-014-523-603

Heilind Number:EDA845-014-523-603
Manufacturer:EDAC
Manufacturer Number:845-014-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and 14 positions for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.