845-014-523-802

Heilind Number:EDA845-014-523-802
Manufacturer:EDAC
Manufacturer Number:845-014-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-523-802

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, this connector ensures reliable performance in a variety of environments. With two rows, 14 positions, and a contact material of Copper Alloy, it offers secure and efficient connectivity. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it facilitates seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronics projects. Upgrade your connectivity solutions with this essential component.