845-014-523-804

Heilind Number:EDA845-014-523-804
Manufacturer:EDAC
Manufacturer Number:845-014-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-523-804

Detailed Description

Upgrade your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a vibrant Green color and a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any application. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable connectivity for your circuit boards. The 14 positions and straight mount orientation make it versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Elevate your PCB connectivity with this essential component.