845-014-524-101

Heilind Number:EDA845-014-524-101
Manufacturer:EDAC
Manufacturer Number:845-014-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-101

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for diverse environments. Its straight mount orientation simplifies installation, while the vibrant green color adds a pop of visual appeal to your setup. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB project. Elevate your connectivity with this essential component.