845-014-524-201

Heilind Number:EDA845-014-524-201
Manufacturer:EDAC
Manufacturer Number:845-014-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration in your electronic setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and high-quality copper alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows with a pitch of .1 inches and a total of 14 positions, it offers ample connectivity options for your applications. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector guarantees versatility and stability in any setup. Upgrade your systems with this top-of-the-line component, a must-have in the world of electronic connectivity.