845-014-524-207

Heilind Number:EDA845-014-524-207
Manufacturer:EDAC
Manufacturer Number:845-014-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features 14 positions across 2 rows, ensuring efficient signal transmission. Crafted with precision, the connector guarantees a secure and stable connection, thanks to its copper alloy contact material. The UL 94V-0 Diallyl Phthalate housing material not only offers durability but also ensures safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCBs. Whether you're a DIY enthusiast or a professional, this connector, operating between -40 and 105°C, is a must-have for your projects. Upgrade your setup and experience reliable connectivity like never before.