845-014-524-212

Heilind Number:EDA845-014-524-212
Manufacturer:EDAC
Manufacturer Number:845-014-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for seamless integration. With 14 positions, it offers ample connectivity possibilities, making it ideal for a wide range of applications. Operating in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.