845-014-524-402

Heilind Number:EDA845-014-524-402
Manufacturer:EDAC
Manufacturer Number:845-014-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row with a compact pitch of .1 inches and a row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. With a straight mount orientation, it offers easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your electronics with this essential connector for efficient data transmission and power delivery.