845-014-524-404

Heilind Number:EDA845-014-524-404
Manufacturer:EDAC
Manufacturer Number:845-014-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-404

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your PCB connection needs.