845-014-524-412

Heilind Number:EDA845-014-524-412
Manufacturer:EDAC
Manufacturer Number:845-014-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-412

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, boasting 14 positions in a single row for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connection is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component.