845-014-524-512

Heilind Number:EDA845-014-524-512
Manufacturer:EDAC
Manufacturer Number:845-014-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Expertly crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in demanding environments. Its two rows of Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity. With 14 positions available, you can easily accommodate multiple connections. Designed for straight mount orientation, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of electronics. Elevate your connectivity game with this essential component.