845-014-524-802

Heilind Number:EDA845-014-524-802
Manufacturer:EDAC
Manufacturer Number:845-014-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 14 positions and a pitch of .1 inches, this connector ensures precise and reliable data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment, with an impressive temperature range of -40 to 105°C. Each contact is made from high-quality Copper Alloy, providing optimal conductivity for your electronic components. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Upgrade your system's performance with this essential connector, a perfect solution for your electronic projects.