845-014-524-803

Heilind Number:EDA845-014-524-803
Manufacturer:EDAC
Manufacturer Number:845-014-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-803

Detailed Description

Elevate your PCB connectivity with this premium Board To Board Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring long-lasting performance even in demanding environments. With two rows and 14 positions, it offers ample room for secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your electronics with this high-quality connector for seamless and dependable performance.