845-014-524-807

Heilind Number:EDA845-014-524-807
Manufacturer:EDAC
Manufacturer Number:845-014-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-807

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation in any environment, with an operating temperature range of -40 to 105 °C. The two-row design with a pitch of .1 in and row spacing of .2 in allows for efficient signal transmission, while the copper alloy contact material guarantees secure and stable connections. With 14 positions, this connector offers ample versatility for your PCB layout needs. Install with ease in a straight mount orientation for seamless integration. Elevate the connectivity of your devices with this essential component.