845-014-524-808

Heilind Number:EDA845-014-524-808
Manufacturer:EDAC
Manufacturer Number:845-014-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various applications. Boasting two rows, with a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for 14 positions. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your electronic projects with this essential component.