845-014-525-101

Heilind Number:EDA845-014-525-101
Manufacturer:EDAC
Manufacturer Number:845-014-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 14 positions in a single row for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring copper alloy contacts and a .1 inch pitch with .2 inch row spacing, it guarantees reliable and stable connections. With an amperage of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a technology enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions today and experience optimal performance.