845-014-525-102

Heilind Number:EDA845-014-525-102
Manufacturer:EDAC
Manufacturer Number:845-014-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring 14 positions for seamless data transmission. Crafted with precision and durability in mind, the housing material is UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy and efficient PCB assembly. Its straight mount orientation and 1-row design simplify installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.