845-014-525-104

Heilind Number:EDA845-014-525-104
Manufacturer:EDAC
Manufacturer Number:845-014-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-104

Detailed Description

Enhance your PCB connectivity with this robust and dependable Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 14 positions, perfect for high-density applications. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Elevate your electronic projects with this essential component.