845-014-525-107

Heilind Number:EDA845-014-525-107
Manufacturer:EDAC
Manufacturer Number:845-014-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-107

Detailed Description

Enhance your connectivity with this efficient and durable Board To Board PCB Connector. Designed with precision, it features a single row layout with 14 copper alloy contacts for seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Upgrade your electronic setup with this essential component, ideal for various applications.