845-014-525-108

Heilind Number:EDA845-014-525-108
Manufacturer:EDAC
Manufacturer Number:845-014-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-108

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 14 positions in a single row, ensuring seamless connectivity for your electronic components. The sleek green housing, crafted from durable UL 94V-0 Diallyl Phthalate, offers both reliability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in the efficient transmission of data and power. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.