845-014-525-201

Heilind Number:EDA845-014-525-201
Manufacturer:EDAC
Manufacturer Number:845-014-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of precision-machined copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The 14-position layout, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient signal transmission on your PCB. Whether in straight or right-angle mount orientation, this connector maintains secure connections even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in its durability and performance for all your connectivity needs.